Texas Instruments INA190A1IRSWT

IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
$ 2.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA190A1IRSWT.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.88%

CAD Models

Download Texas Instruments INA190A1IRSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.29
Stock
251,678
354,009
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA190A1IRSWT provided by its distributors.

IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
Op Amp 40μA 250mV/μs 45kHz 132dB 1Ch 5.5V 2μV 500pA 20kHz UQFN-10 SMD
SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R
Op Amp: 40V, Bi-Dir Current Sense, 150CMRR, 45MHz, 10-UQFN
Operational Amplifier, 1 Func, 15uV Offset-Max, PQCC10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.