Texas Instruments INA186A2IDDFT

IC CURR SENSE 1 CIRCUIT TSOT23-8 / Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA186A2IDDFT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.55%

CAD Models

Download Texas Instruments INA186A2IDDFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.614
Stock
547,765
442,739
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA186A2IDDFT provided by its distributors.

IC CURR SENSE 1 CIRCUIT TSOT23-8 / Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Current Sense Amplifier with Enable 50V/V 1.7V to 5.5V 8-Pin SOT-23-Thin T/R
40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin TSOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.