Texas Instruments INA183A1IDBVT

2.7-V to 26-V, high-precision current sense amplifier with input supply 5-SOT-23 -40 to 125
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA183A1IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA183A1IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.551
Stock
149,903
290,655
Authorized Distributors
1
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA183A1IDBVT.

Descriptions

Descriptions of Texas Instruments INA183A1IDBVT provided by its distributors.

2.7-V to 26-V, high-precision current sense amplifier with input supply 5-SOT-23 -40 to 125
83μA 400mV/μs 80KHz 1 25μV 30μA SOT-23-5 SMD mount,glue mount
83¦ÌA 400mV/¦Ìs 80KHz 1 25¦ÌV 30¦ÌA SOT-23-5
2.7-V TO 26-V, HIGH-PRECISION CU
IC CURR SENSE 1 CIRCUIT SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.