Texas Instruments INA181A3IDBVT

IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA181A3IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

LCSC

TME

Inventory History

3 month trend:
-26.23%

CAD Models

Download Texas Instruments INA181A3IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.299
$ 0.299
Stock
244,390
576,576
576,576
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA181A3IDBVT provided by its distributors.

IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125
260μA 2V/μs 150kHz 84dB 8mA 1-Ch 2.7V-5.5V 500μV@5V 75μA 350kHz SOT-23-6 SMD 1.3mm H
SP Amp Current Sense Amp Single R-R O/P 5.5V 6-Pin SOT-23 T/R
CURRENT SENSE AMPLIFIER, 150KHZ, SOT-23; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 75µA; Type de boîtier d'amplificateur: SOT-23; Nombre de broches: 6Broche(s); Température d'utilisation min: -
CURRENT SENSE AMPLIFIER, 150KHZ, SOT-23; No. of Amplifiers:1 Amplifier; Input Bias Current:75µA; Amplifier Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:150kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:100µV; CMRR:100dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA181A3IDBVT .