Texas Instruments INA1620RTWR

High-fidelity audio operational amplifier with integrated thin-film resistors and EMI filtering 24-WQFN -40 to 125
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA1620RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
-13.61%

CAD Models

Download Texas Instruments INA1620RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 5.91
Stock
500,007
251,040
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
24
24
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA1620RTWR.

Descriptions

Descriptions of Texas Instruments INA1620RTWR provided by its distributors.

High-fidelity audio operational amplifier with integrated thin-film resistors and EMI filtering 24-WQFN -40 to 125
OP Amp Dual 10V/us 4V to 36V/±2V to ±18V 24-Pin WQFN T/R
IC AUDIO 2 CIRCUIT 24WQFN Audio Amplifier 2 Circuit 24-WQFN (4x4)
Audio Amp Speaker 2-CH Stereo Class-AB 24-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.