Texas Instruments INA149AID

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
$ 6.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA149AID.

Newark

Datasheet26 pages14 years ago
Datasheet25 pages14 years ago

Texas Instruments

Arrow.cn

Inventory History

3 month trend:
-27.28%

CAD Models

Download Texas Instruments INA149AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.837
$ 6.13
Stock
420,933
538,227
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
500 kHz
-
Input Offset Voltage (Vos)
1 mV
350 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
810 µA
810 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsINA133U
1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC -40 to 85
Texas InstrumentsINA133U/2K5
1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC
Texas InstrumentsINA133UE4
1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA149AID provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
High Common Mode Voltage Difference Amplifier 8-SOIC -40 to 125
Texas Instruments differential amplifier, 500kHz, 8Pin SOICencapsulation
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA149AID .
  • INA149AID.