What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments INA126EA/250G4

Micropower Instrumentation Amplifier Single and Dual Versions 8-VSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126EA/250G4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

Arrow Electronics

Verical

CAD Models

Download Texas Instruments INA126EA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.21
Stock
39,243
359,226
359,226
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
175 µA
175 µA

Related Parts

Texas InstrumentsINA126E/250
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA126E/2K5
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP
Texas InstrumentsINA126E/250G4
IC OPAMP INSTR 200KHZ 8VSSOP / INST Amp Single ±18V/36V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments INA126EA/250G4 provided by its distributors.

Micropower Instrumentation Amplifier Single and Dual Versions 8-VSSOP
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V/36V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126EA/250 G4
  • INA126EA250G4