Texas Instruments INA122UA

Single Supply, MicroPower Instrumentation Amplifier 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA122UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

Upverter

element14 APAC

element14

DigiKey

Inventory History

3 month trend:
-29.18%

CAD Models

Download Texas Instruments INA122UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
Stock
199,721
959,121
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.16 V/µs
-
Gain Bandwidth Product
120 kHz
120 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
60 µA
60 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA122UA.

Related Parts

Texas InstrumentsINA122UA/2K5
Single Supply, MicroPower INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT 8SOIC
Texas InstrumentsINA122UAG4
Single Supply, MicroPower Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA122U
Signal Processing Instrumentation Amp Single to O/P ±18 Volt/36 Volt 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments INA122UA provided by its distributors.

Single Supply, MicroPower Instrumentation Amplifier 8-SOIC
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC Tube
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.12MHz Band Width, PDSO8
Not Qualified GULL WING INSTRUMENTATION AMPLIFIER INDUSTRIAL INSTRUMENTATION AMPLIFIER Amplifier 76dB 0.16V/us -40C 0.12MHz
Texas Instruments Texas Instruments Instrumentation Amplifier, double/Single channel, surface mount installation, 0.5mVbias, 8Pin, Rail-to-rail output SOICencapsulation
Ic, Amp Instrumentation, Soic8, 122; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:500Μv; Slew Rate:0.008V/Μs; Bandwidth:120Khz; Supply Voltage Range:2.2V To 36V, -900Mv, 1.3V To ± 18V; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA122UA
AMP INSTRUMENTATION, SOIC8, 122; No. of Amplifiers:1; Gain, Bandwidth -3dB:120kHz; Max Gain:10000; Output Type:Single Ended; Voltage, Supply Min:2.2V; Voltage, Supply Max:36V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Instrumentation; Bandwidth:120kHz; Base Number:122; IC Generic Number:122; Input Offset Drift, Max:3µV/°C; Logic Function Number:122; Max Programmable Gain:10000; Operational Amplifier Features:Single Supply; Slew Rate:0.16; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Input Offset Max:500µV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA122UA .
  • INA122UA.
  • INA122UA..
  • INA122UA...