Texas Instruments INA121PAG4

FET-Input, Low Power Instrumentation Amplifier 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA121PAG4.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA121PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsINA121PG4
FET-Input, Low Power Instrumentation Amplifier 8-PDIP -40 to 85
Texas InstrumentsINA131BP
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.07MHz Band Width, BIPolar, PDIP8
Texas InstrumentsINA131AP
Precision G = 100 Instrumentation Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA121PAG4 provided by its distributors.

FET-Input, Low Power Instrumentation Amplifier 8-PDIP
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Instrumentation Amplifier IC; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:96 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:0.45mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.