Texas Instruments HD3SS460RNHR

4x6-channel USB Type-C™ Alternate Mode mux/demux 30-WQFN 0 to 70
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS460RNHR.

Official Datasheet11 years ago

Inventory History

3 month trend:
-7.17%

CAD Models

Download Texas Instruments HD3SS460RNHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.236
$ 1.81
$ 1.81
Stock
532,210
1,240,147
1,240,147
Authorized Distributors
3
3
3
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments HD3SS460RNHR provided by its distributors.

4x6-channel USB Type-C™ Alternate Mode mux/demux 30-WQFN 0 to 70
High Speed/Low Speed Programmable USB Controller USB 3.1 3.3V T/R 30-Pin WQFN EP
IC MUX/DEMUX 4CH TYPE C2 30WQFN / USB Switch IC 1 Channel 30-WQFN (4.5x2.5)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.