Texas Instruments HD3SS212ZQER

5.4-Gbps DisplayPort 1.2 2-to-1 differential switch 48-BGA MICROSTAR JUNIOR -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS212ZQER.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago

Upverter

CAD Models

Download Texas Instruments HD3SS212ZQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
Stock
15,249,374
176,513
Authorized Distributors
0
1
Case/Package
BGA
BGA
-3db Bandwidth
-
-
Propagation Delay
200 ps
200 ps
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTWL1200ZQCR
SDIO, UART, and Audio Voltage-Translation Transceiver 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74ALVCH16269KR
Registered Bus Exchanger 1-Element 24-OUT 12-IN 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTS2PCIE2212ZAHR
4-channel PCIe 2:1 multiplexer/demultiplexer passive FET switch 48-NFBGA 0 to 85

Descriptions

Descriptions of Texas Instruments HD3SS212ZQER provided by its distributors.

5.4-Gbps DisplayPort 1.2 2-to-1 differential switch 48-BGA MICROSTAR JUNIOR -40 to 85
IC DISPLYPRT 2:1 DIFF SW 48BGA / Video Switch IC 1 Channel 48-BGA Microstar Junior (5x5)
BGA-48(5x5) Analog Switches / Multiplexers ROHS
Passive Switch 48-Pin BGA MICROSTAR JUNIOR T/R
IC DISPLYPRT 2:1 DIFF SW 48BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.