Texas Instruments FPC402RHUT

Quad Port Controller, I2C/SPI Interface, 2.5V, 56-Pin WQFN EP, T/R
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FPC402RHUT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.53%

Alternate Parts

Price @ 1000
$ 6.72
$ 4.858
Stock
217,166
218,000
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
56
56
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments FPC402RHUT.

Descriptions

Descriptions of Texas Instruments FPC402RHUT provided by its distributors.

Quad Port Controller, I2C/SPI Interface, 2.5V, 56-Pin WQFN EP, T/R
IC INTERFACE SPECIALIZED 56WQFN / Interface 56-WQFN (5x11)
Quad Port Controller 56-WQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.