Texas Instruments FPC401RHUR

Quad Port Controller I2C 1.8V to 3.3V Input 56-Pin WQFN T/R
$ 3.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FPC401RHUR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments FPC401RHUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.674
$ 6.4
Stock
153,477
195,142
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
56
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments FPC401RHUR.

Descriptions

Descriptions of Texas Instruments FPC401RHUR provided by its distributors.

Quad Port Controller I2C 1.8V to 3.3V Input 56-Pin WQFN T/R
Quad Port Controller 56-WQFN -40 to 85
IC QUAD PORT CONTROLLER 56WQFN
IC INTERFACE SPECIALIZED 56WQFN
Fpc401 Quad Sfp+/Qsfp+ Port Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.