Texas Instruments FPC202RHUT

Dual Port Controller With Expanded I/Os 56-WQFN -40 to 85
$ 6.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FPC202RHUT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.56%

CAD Models

Download Texas Instruments FPC202RHUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.015
$ 4.007
Stock
176,810
148,318
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
56
56
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments FPC202RHUT provided by its distributors.

Dual Port Controller With Expanded I/Os 56-WQFN -40 to 85
Smart Interface Controller I2C Interface 2.5V 56-Pin WQFN EP T/R
IC INTERFACE SPECIALIZED 56WQFN
WQFN-56(5x11) Interface - Specialized ROHS
Dual Port Controller, I2c/Spi, Wqfn-56
DUAL PORT CONTROLLER, I2C/SPI, WQFN-56; IC Interface Type: I2C, SPI; Interface Applications: ToR/Aggregation/Core Switch/Router, Wireless Infrastructure BaseBand/Remote Radio Unit, NIC; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.