Texas Instruments F280045PMS

C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB flash, PGAs, SDFM 64-LQFP -40 to 125
$ 6.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280045PMS.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments F280045PMS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.873
$ 6.82
Stock
362,502
347,504
Authorized Distributors
1
1
Core Architecture
-
C2000
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
-
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280045PMS.

Descriptions

Descriptions of Texas Instruments F280045PMS provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB flash, PGAs, SDFM 64-LQFP -40 to 125
TMS320F280045 32-Bit Piccolo Microcontroller 256 KB Flash 100 KB RAM 64-Pin LQFP Tray
100KB Flash 256KB WDT; LIN Bus; PWM 26 3.6V 100MHz CAN I2C SCI SPI 32bit C28x QFP SMD
Microcontroller, 32-Bit, FLASH, C28X CPU, 100MHz, CMOS, PQFP64
MCU 32-bit C28x RISC 256KB Flash 3.3V 64-Pin LQFP Tray
IC MCU 32BIT 256KB FLASH 64LQFP / C28x series Microcontroller IC 32-Bit Single-Core 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.