Texas Instruments F280023PMSR

C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 64-kb flash 64-LQFP -40 to 125
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280023PMSR.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.71%

CAD Models

Download Texas Instruments F280023PMSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 4.05
Stock
525,826
165,578
Authorized Distributors
3
2
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
-
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
64
64

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280023PMSR.

Descriptions

Descriptions of Texas Instruments F280023PMSR provided by its distributors.

C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 64-kb flash 64-LQFP -40 to 125
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 100MHz, CMOS, PQFP64
IC MCU 32BIT 64KB FLASH 64LQFP / C28x series Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 64-LQFP (10x10)
2.81V~3.63V 100MHz 1.1875MB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 26 1 3.63V 100MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit C28x LQFP-64 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.