Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ESD341DPLR

0.66-pF ±3.6-V ±30-kV ESD protection diode with 5.4-A surge rating in 0201 package 2-X2SON -40 to 125
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ESD341DPLR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-99.98%

CAD Models

Download Texas Instruments ESD341DPLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ESD341DPLR.

Descriptions

Descriptions of Texas Instruments ESD341DPLR provided by its distributors.

0.66-pF ±3.6-V ±30-kV ESD protection diode with 5.4-A surge rating in 0201 package 2-X2SON -40 to 125
54W 5.4A 8.8V 5V,7.2V 0201 SMD mount
Transient Suppression Diode (TVS)
0.66-PF, 3.6-V, 30-KV ESD PROTEC
TRANS VOLTAGE SUPPRESSOR DIODE; Terminal Position: BOTTOM; Terminal Form: NO LEAD; No. of Terminals: 2; Surface Mount: YES; Package Shape: RECTANGULAR;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.