Texas Instruments DS90C402M

Dual low voltage differential signaling receiver 8-SOIC -40 to 85
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C402M.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Factory Futures

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C402M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.688
$ 1.384
Stock
226,002
257,509
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65LVDS9637D
HIGH-SPEED DIFFERENTIAL LINE RECEIVERS | IC DUAL HS DIFF RECEIVER 8-SOIC
Texas InstrumentsSN65LVDS9637DR
Level Translator, LVTTL/LVDS, 150Mbps, 6.1ns, 3V~3.6V, -0.1V Min, 100mV Max, SOIC-8, SMD, Adhesive Mount
Texas InstrumentsSN75LVDS9638D
High-speed differential line drivers 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments DS90C402M provided by its distributors.

Dual low voltage differential signaling receiver 8-SOIC -40 to 85
LVDS Translator, 10mA TTL, 2 Ch, 4.5V-5.5V, -0.1V(Min) 100mV(Max), 6ns, 155.5Mbps, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
EAR99 DS90C402 Tube LVDS interface transceiver 5V 11mA 1.75mm 6ns
LVDS Receiver 155.5Mbps 8-Pin SOIC Tube
Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8
IC REC LVDS DUAL DIFF SGNL 8SOIC
IC,DS90C402M,LVDS 155MBS DUAL RECEIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.