Texas Instruments DS90C401M

0 2 4.5V 3.5ns 5.5V CMOS,TTL 155.5Mbps SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C401M.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C401M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDS90C402MX/NOPB
LVDS Interface IC Dual Low Voltage Differential Signaling (LVDS) Receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV027MX/NOPB
LVDS, LVCMOS, LVTTL 3V/3.6V 155Mbps SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm
Analog DevicesADN4663BRZ
Analog Devices Differential line driver, SOICencapsulation, 8Pin, 2bit
Texas InstrumentsDS90LV027AHM/NOPB
0 2 3V 2ns 3.6V 350MHz(Typ) CMOS,TTL 600Mbps SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Analog DevicesADN4663BRZ-REEL7
10mA, 0-2, 3V, 1.5ns, 3.6V, LVCMOS/LVTTL, 600Mbps, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Texas Instruments DS90C401M provided by its distributors.

0 2 4.5V 3.5ns 5.5V CMOS,TTL 155.5Mbps SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Dual low voltage differential signaling driver 8-SOIC
LVDS Driver 155.5Mbps 0.45V 8-Pin SOIC Tube
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8
IC DRV LVDS DUAL DIFF SGNL 8SOIC
Driver IC; Device Type:Differential Line; No. of Transmitters:2; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.