Texas Instruments DRV8886ATPWP

IC MTR DRV BIPOLR 8-37V 24HTSSOP / Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
$ 3.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8886ATPWP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.43%

CAD Models

Download Texas Instruments DRV8886ATPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.474
$ 2.126
$ 2.126
Stock
227,162
391,782
391,782
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8886ATPWP.

Descriptions

Descriptions of Texas Instruments DRV8886ATPWP provided by its distributors.

IC MTR DRV BIPOLR 8-37V 24HTSSOP / Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
37-V, 2-A bipolar stepper motor driver with integrated current sensing & smart tune technology 24-HTSSOP -40 to 125
Quad Half Bridge Motor Driver 24-Pin HTSSOP EP Tube
MOTOR DRIVER, STEPPER, HTSSOP-24; Type de moteur: Pas à pas; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 2A; Tension, sortie: -; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 24Broche(s); Tension, alimenta
Motor Driver, Stepper, Htssop-24; Motor Type:Stepper; No. Of Outputs:2Outputs; Output Current:2A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:24Pins; Supply Voltage Min:8V; Supply Voltage Max:37V; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8886ATPWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8886ATPWP .