Texas Instruments DRV8876PWPT

IC MOTOR DRIVER DC 5.5V 16HTSSOP / Unipolar Motor Driver NMOS PWM 16-HTSSOP
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8876PWPT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments DRV8876PWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.059
$ 1.059
Stock
293,017
625,704
625,704
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
-
2
2
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
37 V
37 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8876PWPT.

Descriptions

Descriptions of Texas Instruments DRV8876PWPT provided by its distributors.

IC MOTOR DRIVER DC 5.5V 16HTSSOP / Unipolar Motor Driver NMOS PWM 16-HTSSOP
3.5A Brush DC Motor 0V~5.5V PWM TSSOP-16-EP Motor Driver ICs ROHS
40-V, 3.5-A H-bridge motor driver with integrated current sensing & current-sense feedback 16-HTSSOP -40 to 125
4.5V~37V NMOS Brushed DC 0V 5.5V PWM Control and Power Stage Driver - Fully Integrated HTSSOP-16 SMD 5mm × 4.4mm × 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.