What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV2665RGPR

Haptic driver for piezo with integrated 105-V boost converter and DAC 20-QFN -40 to 70

$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2665RGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.33%

CAD Models

Download Texas Instruments DRV2665RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 3.97
Stock
408,095
123,895
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
200 V
200 V
Interface
I2C
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDRV8662RGPT
Haptic driver for piezo with integrated 105-V boost converter in QFN package 20-QFN -40 to 70
NCS5651 Series 6 to 12 V Surface Mount Dual OP-Amp PLC Line Driver - QFN-20EP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin QFN EP T/R
RoHS Compliant Lead Free QUAD Obsolete Telecom IC PLC Line Driver -40C~125C 60V/mus 85dB 80MHz
RenesasEL4543IL
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
Texas InstrumentsDRV2667RGPR
Haptic driver for piezo with integrated 105-V boost converter, waveform memory & DAC 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments DRV2665RGPR provided by its distributors.

Haptic driver for piezo with integrated 105-V boost converter and DAC 20-QFN -40 to 70
IC MOTOR DRIVER 3V-5.5V 20QFN / Piezo Haptic Driver with Integrated Boost Converter and Digital Front End
Motor / Motion / Ignition Controllers & Drivers Piezo Haptic Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.