Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV10983QPWPRQ1

IC MOTOR DRVR 6.2V-28V 24HTSSOP / Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP

$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10983QPWPRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-26.29%

CAD Models

Download Texas Instruments DRV10983QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DRV10983QPWPRQ1 provided by its distributors.

IC MOTOR DRVR 6.2V-28V 24HTSSOP / Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Triple Half Bridge Motor Driver 12V Automotive 24-Pin HTSSOP EP T/R
2A BLDC 6.2V~28V TSSOP-24-EP Motor Driver ICs ROHS
MOTOR DRIVER, AEC-Q100, 3P BLDC, HTSSOP; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 2A; Output Voltage: 28V; Driver Case Style: HTSSOP; No. of Pins: 24Pins; Supply Voltage Min: 6.2V; Supply Voltage Max: 28V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV10983QPWPRQ1 .