Texas Instruments DP8570AV/NOPB

RTC Module, Parallel Interface, 352bit, 4.5V~5.5V, LCC, SMD, 11.43mm(L) × 3.68mm(H)
$ 34.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP8570AV/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments DP8570AV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsDP8570AVX
Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC T/R
Texas InstrumentsDP8570AV
Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube
Texas InstrumentsDP8570AVX/NOPB
Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC T/R
Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
RTC, HH:MM:SS (12/24h), 912bit, 4.5V-5.5V, Parallel, YY-MM-DD-dd, PLCC-28, SMD
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of Texas Instruments DP8570AV/NOPB provided by its distributors.

RTC Module, Parallel Interface, 352bit, 4.5V~5.5V, LCC, SMD, 11.43mm(L) × 3.68mm(H)
28-LCC (J-Lead) DP8570 8542.39.00.01 Alarm Leap Year rtc clock circuit 4.5V~5.5V 1muA @ 5V 11.51mm 10MHz
REAL TIME CLOCK-RTC, BCD, 44 X 8, LCC-28; Format de calendrier: BCD; Format d'horloge: 12H / 24H; Type d'horloge: RTC; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier de CI d'horloge: LCC;
Real Time Clock-Rtc, Bcd, 44 X 8, Lcc-28; Date Format:Bcd; Clock Format:12Hr/24Hr; Clock Ic Type:Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:Lcc; No. Of Pins:28Pins; Ic Interface Type:Parallel; Rohs Compliant: Yes |TEXAS INSTRUMENTS DP8570AV/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP8570AV/NOPB .
  • DP8570AVNOPB