Texas Instruments DP83867ISRGZT

Industrial temperature, robust gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 85
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83867ISRGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet112 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.75%

CAD Models

Download Texas Instruments DP83867ISRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.86
$ 4.876
$ 4.876
Stock
174,891
290,214
290,214
Authorized Distributors
1
1
1
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83867ISRGZT.

Descriptions

Descriptions of Texas Instruments DP83867ISRGZT provided by its distributors.

Industrial temperature, robust gigabit Ethernet PHY transceiver with SGMII 48-VQFN -40 to 85
Texas Instruments 10Mbps, 100Mbps, 1000Mbps Ethernet Transceiver, VQFN Package, 48-Pin
Ethernet Tx Rx, 1Gbps, -40 To 85Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83867ISRGZT
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V 48-Pin VQFN EP T/R / High Immunity, Small Form Factor 10/100/1000 Ethernet Physical Layer Transceiver
DP83867 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) EAR99 interface controller 2.375V~2.625V 1.71V~1.89V 0.95V~1.155V 1mm 157mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.