What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DP83848IVVX

1 3V 3.6V 10Mbps,100Mbps QFP Bracket mounting,SMD mount 7mm*7mm*1.6mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848IVVX.

National Semiconductor

Datasheet86 pages14 years ago
Datasheet84 pages18 years ago

iiiC

CAD Models

Download Texas Instruments DP83848IVVX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.045
$ 3.045
Stock
212,336
538,637
538,637
Authorized Distributors
0
3
3
Number of Ports
-
-
-
Case/Package
LQFP
LQFP
LQFP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments DP83848IVVX provided by its distributors.

1 3V 3.6V 10Mbps,100Mbps QFP Bracket mounting,SMD mount 7mm*7mm*1.6mm
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
IC TXRX ETHERNET 48LQFP
DP83848IVVX TI LQFP48
INFINEO TSON10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848IVVX/