Texas Instruments DP83848IVV

Datacom, Ethernet Transceiver, PQFP48, 7 X 7 Mm, Rohs Compliant, LQFP-48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848IVV.

Farnell

Datasheet86 pages14 years ago
Datasheet82 pages19 years ago

element14 APAC

National Semiconductor

iiiC

CAD Models

Download Texas Instruments DP83848IVV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDP83848CVVX/NOPB
Texas Instruments 10/100Mbps Ethernet Transceiver, LQFP Package, 48-Pin
Texas InstrumentsDP83848CVV/NOPB
EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Texas InstrumentsLM4546BVH
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
Analog DevicesAD1981BJST-REEL
IC AC '97, Stereo Audio AC'97, DSP, S/PDIF 16Bits, 20Bits 4.5V - 5.5V 3V - 3.47V 48-QFP T/R
Analog DevicesAD1980JST
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1885JST
IC AUDIO CODEC AC'97 48-LQFP / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments DP83848IVV provided by its distributors.

DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
10/100 ETHERNET PHY, SMD, LQFP48; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u; Interface Type:MII Serial, RMII; Supply Current:92mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Base Number:83848; Interface:MII Serial, RMII; Interface Type:MAC 10 / 100 Ethernet; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; Package / Case:LQFP; Packaging Type:Peel Pack; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.