Texas Instruments DF1704E/2K

SoundPlus(TM) Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DF1704E/2K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages17 years ago
Datasheet11 pages26 years ago

Mouser

DigiKey

CAD Models

Download Texas Instruments DF1704E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.696
Stock
110,167
458,370
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments DF1704E/2K provided by its distributors.

SoundPlus(TM) Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP
Converters - Audio 8X Oversampling Filter
IC INTERPOLATION FILTER 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1704E2K