Texas Instruments DCV011515DP

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 17.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV011515DP.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+1165%

CAD Models

Download Texas Instruments DCV011515DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCP011515DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCP011512DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCV011512DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DCV011515DP provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Conv DC-DC Dual Step Down 13.5V to 16.5V 7-Pin PDIP Tube
400kHz DC Fixed 2 15V 16.5V 13.5V PDIP-7 TH 19.7mm × 8.3mm × 5.3mm
Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin PDIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS
DCV011515D MINIATURE, 1W, 1500VR
IC, DC/DC CONVERTER, 1W; Primary Input Voltage:15V; No. of Outputs:2; Output Voltage:15V; Output Current:33mA; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:800kHz; Input Voltage Max:16.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:33mA; Output Voltage Max:15V; Package / Case:PDIP; Supply Voltage Max:16.5V; Supply Voltage Min:13.5V; Termination Type:Through Hole; Voltage Regulator Type:Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.