Texas Instruments DAC908UG4

8-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC908UG4.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet11 pages26 years ago

iiiC

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments DAC908UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC908UG4.

Related Parts

Texas InstrumentsDAC908U
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC908U/1K
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9708ARZ
DA CONVERTER, 8BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9708AR
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PDSO28
Analog DevicesAD9708ARZRL
Digital To Analog Converter Dac, 8 Bit, 125Msps, Soic-28, Full Reel
Texas InstrumentsDAC900U
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DAC908UG4 provided by its distributors.

8-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Converters - Digital to Analog (DAC) 8-Bit, 165MSPS SpeedPlus DAC
DAC 1-CH Segment 8-bit 28-Pin SOIC Tube
8BIT DAC 165MSPS, SMD, SOIC28, 908; Resolution (Bits):8bit; Sampling Rate:200MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Current:24mA; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:High Speed; Base Number:908; IC Case Style:SOIC; IC Generic Number:908; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:8; No. of Channels:1; No. of DACs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Current; Package / Case:SOIC; Sample Rate:165MSPS; Sample Rate:200MSPS; Settling Time:30ns; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.