Texas Instruments DAC8830IBDR

16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85
$ 10.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8830IBDR.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+2.85%

CAD Models

Download Texas Instruments DAC8830IBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.503
$ 39.15
$ 39.15
Stock
2,484,389
174,548
174,548
Authorized Distributors
4
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Bits
16
-
-
Settling Time
1 µs
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
2 LSB
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5606IDR
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85
Texas InstrumentsTLV5638QDG4
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time, Pwr Consumption 8-SOIC
Texas InstrumentsTLV5638QDRG4
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC

Descriptions

Descriptions of Texas Instruments DAC8830IBDR provided by its distributors.

16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85
1us SPI 2.7V~5.5V ±0.5LSB 16-Bit SOIC-8 Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) 16-Bit, Ultra-Lo Pwr Vltg Output Cnvtr
16-Bit 1MS/s SPI Voltage Output DAC, 1-Ch, 8-SOIC
2.7V~5.5V 92dB 1MS/s 16bit 1 16 SPI 2.7V~5.5V R-2R SOIC-8 SMD mount,glue mount 1.75mm(height)
DAC 1-CH Segment 16-bit 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.