Texas Instruments DAC8565IBPW

2.7V~5.5V 200kS/s 16bit 4 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount 1.15mm(height)
$ 15.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8565IBPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet49 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Arrow Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8565IBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.845
$ 10.88
Stock
323,574
286,921
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8565IBPW.

Related Parts

Texas InstrumentsDAC8564IBPW
2.7V~5.5V 200kS/s 16bit 4 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount 1.15mm(height)
Texas InstrumentsDAC8565IDPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8564IDPW
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5686ARUZ-RL7
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP

Descriptions

Descriptions of Texas Instruments DAC8565IBPW provided by its distributors.

2.7V~5.5V 200kS/s 16bit 4 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 SMD mount 1.15mm(height)
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105
Converters - Digital to Analog (DAC) 16B,Quad Ch,Ultra-Lo Glitch,Vltg Output
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8565 digital to analog converter 2.5025V 10mus 200ksps 1LSB
D/A Converter; Resolution (Bits):16; Settling Time:8µs; Update Rate:0.2MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.