Texas Instruments DAC8564IBPWR

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8564IBPWR.

Texas Instruments

Datasheet51 pages15 years ago
Datasheet46 pages18 years ago

iiiC

CAD Models

Download Texas Instruments DAC8564IBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.493
Stock
175,106
228,621
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
-
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DAC8564IBPWR provided by its distributors.

DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/C Internal Reference 16-TSSOP -40 to 105
Converters - Digital to Analog (DAC) 16B,Quad Ch,Ultra-Lo Glitch,Vltg Output
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8564 digital to analog converter 2.5005V 10mus 200ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:8µs; Update Rate:0.2MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.