Texas Instruments DAC8563SDGSR

DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R
$ 6.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8563SDGSR.

Texas Instruments

Datasheet59 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages22 years ago

LCSC

Inventory History

3 month trend:
-14.58%

CAD Models

Download Texas Instruments DAC8563SDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.838
$ 9.7
$ 9.7
Stock
730,417
208,237
208,237
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Settling Time
7 µs
7 µs
7 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8562SDGSR
10us SPI ±1LSB 2.7V~5.5V 16-Bit VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8163SDGST
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7562SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Analog DevicesAD5683RBRMZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5322ARMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10
Analog DevicesAD5322BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10

Descriptions

Descriptions of Texas Instruments DAC8563SDGSR provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R
16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-VSSOP -40 to 125
VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 73.6dB 200Ms/s 16bit 2 16 DSP,SPI Single-Ended 2.7V~5.5V String DAC VSSOP-10 SMD mount,glue mount 1.1mm(height)
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8563 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.