Texas Instruments DAC80508MYZFR

True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125
$ 11.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC80508MYZFR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.57%

CAD Models

Download Texas Instruments DAC80508MYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.259
$ 19.377
Stock
245,104
158,791
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DAC80508MYZFR provided by its distributors.

True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBGA -40 to 125
DAC, R-2R, 2.7V~5.5V 16bit 8/16 SPI 1.7V~5.5V DSBGA-16 SMD Adhesive Mount 280μm H
DAC 8-CH R-2R 16-bit 16-Ball DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.