Texas Instruments DAC80504RTET

IC DAC 16BIT V-OUT 16WQFN 16 Bit Digital to Analog Converter 4 16-WQFN (3x3)
$ 12.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC80504RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.01%

CAD Models

Download Texas Instruments DAC80504RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.751
$ 8.7
Stock
194,890
246,372
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC80504RTET.

Descriptions

Descriptions of Texas Instruments DAC80504RTET provided by its distributors.

IC DAC 16BIT V-OUT 16WQFN 16 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Texas Instruments 16-Bit DAC, 4-Ch, Serial I2C (2-Wire) Interface, 16-Pin
True 16-bit, 4-channel, SPI, voltage-output DAC in QFN package with precision internal reference 16-WQFN -40 to 125
DAC 4-CH R-2R 16-bit 16-Pin WQFN EP T/R
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.