Texas Instruments DAC7744EC

IC Quad/par 16-BIT D/a 48-SSOP / Dac 4-CH R-2R 16-BIT 48-PIN SSOP Tube
$ 104.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7744EC.

Newark

Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages26 years ago
Datasheet28 pages13 years ago

Texas Instruments

Farnell

Mouser

iiiC

Inventory History

3 month trend:
-35.14%

CAD Models

Download Texas Instruments DAC7744EC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.97
$ 95.036
Stock
168,537
139,252
Authorized Distributors
4
0
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7744E
IC QUAD/PAR 16-BIT D/A 48-SSOP / DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
Texas InstrumentsDAC7744EB
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7744E/1K
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7744EC provided by its distributors.

IC QUAD/PAR 16-BIT D/A 48-SSOP / DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
16-BIT, QUAD VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDSO48
11us Parallel 5V 16Bit SSOP-48-300mil Digital To Analog Converters (DACs) ROHS
The DAC7744 is a 16-bit, quad voltage output digital-to-analog converter with guaranteed 16-bit monotonic performance over the specified temperature range. It accepts 16-bit parallel input data, has double-buffered DAC input logic (allowing simultaneous update of allDACs), and provides a read back mode of the internal input registers. Programmable asynchronous reset clears all registers to a mid-scale code of 8000 H or toa zero-scale of 0000 H. The DAC7744 operates from either a single +15V supply or from a +15V, -15V, and +5V supply. Low power and small size per DAC make the DAC7744ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems, and closed-loop servo-control. The DAC7744 is available in a 48- lead SSOP package, and offers guaranteed specifica-tions over the -40 oC to +85 oC temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.