Texas Instruments DAC7678SRGER

DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R
$ 6.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7678SRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet53 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
-8.74%

CAD Models

Download Texas Instruments DAC7678SRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.389
$ 9.584
Stock
326,706
254,813
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7678SRGER.

Descriptions

Descriptions of Texas Instruments DAC7678SRGER provided by its distributors.

DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R
2.7V~5.5V 12bit 12 I²C 2.7V~5.5V String DAC QFN SMD mount,glue mount 950μm(height)
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC with 2.5V Internal Ref 24-VQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.