Texas Instruments DAC7664YCTG4

Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7664YCTG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages27 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC7664YCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.575
Stock
162,264
285,173
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Settling Time
12 µs
12 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDAC7664YBT
Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
Texas InstrumentsDAC7654YCT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Texas InstrumentsDAC7654YCTG4
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Analog DevicesAD5392BST-3
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 10mm 4LSB 125ksps

Descriptions

Descriptions of Texas Instruments DAC7664YCTG4 provided by its distributors.

Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
PARALLEL WORD INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PQFP64
IC DAC 16BIT QUAD LP 64-LQFP / DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:12µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.