Texas Instruments DAC7664YBR

Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7664YBR.

Texas Instruments

Datasheet32 pages15 years ago

Mouser

DigiKey

CAD Models

Download Texas Instruments DAC7664YBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.049
Stock
158,794
297,367
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Settling Time
15 µs
12 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments DAC7664YBR provided by its distributors.

Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
PARALLEL WORD INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PQFP64
DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:12µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.