Texas Instruments DAC7654YR

Serial Input Loading 12 Us Settling Time 16-BIT Dac PQFP64
$ 34.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7654YR.

Mouser

Datasheet32 pages18 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
-20.93%

CAD Models

Download Texas Instruments DAC7654YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.29
$ 39.375
Stock
164,216
211,009
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Settling Time
12 µs
12 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7654YT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Texas InstrumentsDAC7664YT
Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85
Texas InstrumentsDAC7654YCT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Analog DevicesAD5392BST-3
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 10mm 4LSB 125ksps

Descriptions

Descriptions of Texas Instruments DAC7654YR provided by its distributors.

SERIAL INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PQFP64
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
±5V 100kS/s 16bit 4 16 SPI 5V R-2R LQFP-64 SMD mount,glue mount 1.4mm(height)
DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:12µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.