Texas Instruments DAC7654YBT

16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
$ 41.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7654YBT.

Texas Instruments

Datasheet32 pages15 years ago
Datasheet35 pages22 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7654YBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.715
$ 39.814
Stock
195,068
248,682
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
16
16
Settling Time
15 µs
15 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
-
-
Number of DAC Channels
4
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7654YCT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Texas InstrumentsDAC7654YCTG4
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
Texas InstrumentsDAC7664YBT
Digital to Analog Converter, Quad, 16 Bit, 12uS Settling Time, +/- 1 LSB DNL 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7654YBT provided by its distributors.

16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:12µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.