Texas Instruments DAC7644EB/1K

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
$ 49.576
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7644EB/1K.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments DAC7644EB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.576
$ 54.325
Stock
196,310
153,348
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7744E
IC QUAD/PAR 16-BIT D/A 48-SSOP / DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
Texas InstrumentsDAC7744EB
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7744E/1K
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7644EB/1K provided by its distributors.

16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
D/A Converter, 1 Func, Parallel, Word Input Loading, 8us Settling Time, PDSO48
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube
5V 100kS/s 16bit 4 16 Parallel 5V R-2R SSOP-48 , 2.59mm
Ic, Dac, 16Bit, 100Ksps, Ssop-48, Full Reel
IC 16-BIT QUAD/PAR D/A 48-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7644EB-1K
  • DAC7644EB1K