Texas Instruments DAC7632VFBR

Converters - Digital to Analog (DAC) 16-Bit Dual Vltg Out w/Serial Interface

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7632VFBR.

Mouser

Datasheet24 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments DAC7632VFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.585
Stock
135,708
230,547
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
8 µs
10 µs
Interface
-
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments DAC7632VFBR provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Dual Vltg Out w/Serial Interface
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PQFP32
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.089MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.