Texas Instruments DAC7612UG4

Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
$ 10.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7612UG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7612UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7612U
Texas Instruments 12-bit DAC Dual Channel SPI Interface 8-Pin Single Output 130ksps
Texas InstrumentsDAC7612U/2K5
5V 130kS/s 12-bit 2-Ch 12-SPI 5V R-2R DAC SOIC-8 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsDAC7611U
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8

Descriptions

Descriptions of Texas Instruments DAC7612UG4 provided by its distributors.

Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
DAC 2-CH R-2R 12-bit 8-Pin SOIC Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:7µs; Update Rate:0.13MSPS; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.