Texas Instruments DAC7612UB

Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
$ 12.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7612UB.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments DAC7612UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.826
$ 10.14
Stock
1,019,941
297,258
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7612U
Texas Instruments 12-bit DAC Dual Channel SPI Interface 8-Pin Single Output 130ksps
Texas InstrumentsDAC7611UB
DAC 5V 90dB 132kS/s 12bit 1-Ch 12-Bit SPI Single-Ended 5V R-2R SOIC-8 SMD 1.75mm H
Texas InstrumentsDAC7612U/2K5
5V 130kS/s 12-bit 2-Ch 12-SPI 5V R-2R DAC SOIC-8 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of Texas Instruments DAC7612UB provided by its distributors.

Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
DAC 2-CH R-2R 12-Bit 8-Pin SOIC Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
12Bit Dac, Dual Serial, Smd, Soic8; Resolution (Bits):12Bit; Sampling Rate:130Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7612UB
The DAC7612 is a dual, 12-bit digital-to-analog con-verter (DAC) with guaranteed 12-bit monotonicity performance over the industrial temperature range. It requires a single +5V supply and contains an input shift register, latch, 2.435V reference, a dual DAC, and high speed rail-to-rail output amplifiers. For a full scale step, each output will settle to 1 LSB within 7uswhile only consuming 3.7mW. The synchronous serial interface is compatible with awide variety of DSPs and micro controllers. Clock (CLK), Serial Data In (SDI), Chip Select (CS) and Load DA Cs (LOADDACS) comprise the serial interface. The DAC7612 is available in an 8-lead SOIC package and is fully specified over the industrial temperature range of -40oC to +85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7612UB .
  • DAC7612UB..