Texas Instruments DAC7565IAPWR

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R
$ 5.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7565IAPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7565IAPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.232
$ 7.938
Stock
324,461
230,639
Authorized Distributors
1
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7565IAPWR.

Descriptions

Descriptions of Texas Instruments DAC7565IAPWR provided by its distributors.

DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R
12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset 16-TSSOP -40 to 105
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO16
String DAC 12bit 1Ch SPI 2.7V~5.5V TSSOP-16 SMD, Adhesive Mount 1.15mm H
12-Bit 4-Ch SPI Vout DAC, 2.7-5.5V, 105C, TSSOP
10us 2.7V~5.5V 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.