Texas Instruments DAC715UG4

16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC715UG4.

Texas Instruments

Datasheet14 pages17 years ago
Datasheet14 pages19 years ago

iiiC

Newark

CAD Models

Download Texas Instruments DAC715UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.575
Stock
25,340
300,243
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Settling Time
10 µs
-
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
16.5 V

Descriptions

Descriptions of Texas Instruments DAC715UG4 provided by its distributors.

16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDSO28
DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC715U/G4