What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC60501MDGST

12-Bit Voltage Output DAC with Precision Internal Reference 1-LSB INL 10-Pin VSSOP T/R
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC60501MDGST.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments DAC60501MDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.64
Stock
129,371
140,347
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
-
-
Settling Time
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments DAC60501MDGST provided by its distributors.

12-Bit Voltage Output DAC with Precision Internal Reference 1-LSB INL 10-Pin VSSOP T/R
DAC 1-CH R-2R 12-bit 10-Pin VSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R DAC60501 digital to analog converter 5.5V 5mus (Typ) 3mm -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.