Texas Instruments DAC5652AIRSLR

Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
$ 12.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5652AIRSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.75%

CAD Models

Download Texas Instruments DAC5652AIRSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.805
$ 16.891
Stock
211,607
352,492
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5652AIRSLR.

Descriptions

Descriptions of Texas Instruments DAC5652AIRSLR provided by its distributors.

Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
DAC 2-CH Current Steering 10-bit 48-Pin VQFN T/R
3V~3.6V 63dB 275MS/s 10bit 2 10 Parallel 3V~3.6V Current Source VQFN-48 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.